Reference Only
M50-3631042R
Headers & Wire Housings ARCHER 10 WAY SIL VERT SMT P/HDR T&R.
Datasheet
M50-3631042R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Mating Post Length | 3 mm (0.118 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 10 Position | |
| Number of Rows | 1 Row | |
| Packaging | Reel | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | M50 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Tradename | ARCHER | |
| Type | Pin Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.595 | $952.00 | |
| $0.574 | $1,377.60 | |
| $0.56 | $2,688.00 |
Need more?