Reference Only
M40-3200345R
Headers & Wire Housings M40 2X25P SMT SOCKET 1.00MM DIL.
Datasheet
M40-3200345R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Number of Positions | 3 Position | |
| Packaging | Reel | |
| Pitch | 1 mm (0.039 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 1 mm (0.039 in) | |
| Series | M40 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Type | Pin Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $1,408.00 | |
| $0.85 | $2,040.00 | |
| $0.83 | $3,984.00 |
Need more?