Reference Only

M40-1100200

Headers & Wire Housings M40 1MM UNINSL SHORT PLG 5.08MM PITCH TIN.

Manufacturer:

Mfr Part:
M40-1100200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesM40
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 28,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$1,820.00
Need more?