Reference Only
M3498-94
Test Plugs & Test Jacks M3498 2.00MM TEST JACK RED, Au PLATING.
Datasheet
M3498-94 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Test Jack | |
| Type | PC Tail | |
| Color | White | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Product | Test Jacks | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Polyamide (PA) | |
| Insulation | Insulated | |
| Length | 11.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Test Plugs & Test Jacks | |
| Series | M3498 | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Voltage Rating | 1.5 kV | |
| Part # Aliases | M1352-94 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $1,344.00 | |
| $2.03 | $2,030.00 | |
| $1.90 | $4,750.00 |
Need more?