Reference Only

M300-FV3064500

Power to the Board M300, 3MM, 3P 1R, ML VRT HDR PCTL W/JSCR.

Manufacturer:

Mfr Part:
M300-FV3064500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating10 A
Voltage Rating600 V
Number of Positions6 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3 mm
ProductHeaders
SeriesM300
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.42$1,370.40
$11.12$2,802.24
$10.24$5,160.96
$9.75$9,828.00
Need more?