Reference Only
M300-FV1034500
Power to the Board M300 Single Ended Cable Assembly, Female, 20 AWG, 100 Pos.
Datasheet
M300-FV1034500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3 mm | |
| Product | Headers | |
| Series | M300 | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 156 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.72 | $1,516.32 | |
| $9.53 | $2,401.56 | |
| $8.72 | $4,394.88 | |
| $8.30 | $8,366.40 |
Need more?