Reference Only

M30-9000099

Rectangular Cable Assemblies M30 PRE-CRIMPED CONTACT 26 AWG 150MM DBL END.

Manufacturer:

Mfr Part:
M30-9000099

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesM30
ProductPre-Crimp Leads
TypePre-Crimped Lead
GenderFemale
Wire Gauge - AWG26 AWG
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?