Reference Only

M30-1050046

Headers & Wire Housings M30 FEMALE CRIMP CONTACT 2MM 10000 PC REEL.

Manufacturer:

Mfr Part:
M30-1050046

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch1.25 mm (0.049 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM30
Wire Gauge30 AWG to 26 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
Contact TypeSocket
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesM30-1000046,855-M30-1000046

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$1,420.00
Need more?