Reference Only

M22-6360442

Headers & Wire Housings M22 4+4P 3.5MM PIN HDR 2MM PITCH DIL VERT.

Manufacturer:

Mfr Part:
M22-6360442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesM22
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 936 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$1,432.08
$1.46$1,471.68
$1.41$3,553.20
$1.30$6,552.00
Need more?
Available Regional Inventory
288 available now at ttieurope.com