Reference Only
M22-6043098
PC / 104 Connectors M22 SHORTING LINK PLUG RED INSULATED.
Datasheet
M22-6043098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Number of Positions | 120 Position | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 2 mm | |
| Product Type | PC / 104 Connectors | |
| Series | M22 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 504 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $1,280.16 | |
| $2.42 | $2,439.36 |
Need more?