Reference Only

M22-6023042

Obsolete
PC / 104 Connectors PC104 STACK CONNECT 2MM PITCH

Manufacturer:

Mfr Part:
M22-6023042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPC / 104 Connectors
ProductStackthrough
Number of Positions8 Position
Termination StyleSolder Pin
Housing MaterialNylon
Contact MaterialBrass
Contact PlatingGold
Pitch2 mm
PackagingTube
Product TypePC / 104 Connectors
SeriesM22
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?