Reference Only

M22-5320546R

Headers & Wire Housings M22 5+5 DIL SMT PIN HDR.

Manufacturer:

Mfr Part:
M22-5320546R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions5 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
SeriesM22
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.07$1,498.00
$1.05$2,205.00
$1.02$4,998.00
Need more?