Reference Only

M22-5320305

Headers & Wire Housings M22 3+3 DIL SOCKET TIN LOW PROFILE.

Manufacturer:

Mfr Part:
M22-5320305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesM22
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.439$1,580.40
$0.401$2,085.20
$0.383$3,830.00
Need more?