Reference Only

M22-5301005

Headers & Wire Housings M22 28P DR IC SCKT ASSY 2.54MM PITCH.

Manufacturer:

Mfr Part:
M22-5301005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.5 mm (0.138 in)
SeriesM22
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$1,224.00
$0.99$2,494.80
$0.91$4,559.10
Need more?