Reference Only
M22-5300405
Headers & Wire Housings M22 2mm 30P STACKTHRU GOLD.
Datasheet
M22-5300405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Insulation Resistance | 1 GOhms | |
| Mating Post Length | 3.5 mm (0.138 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tube | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 2 mm (0.079 in) | |
| Series | M22 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Type | Pin Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,052 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.623 | $1,278.39 | |
| $0.60 | $1,504.80 | |
| $0.557 | $2,793.91 |
Need more?