Reference Only

K3700-91

Obsolete
Heavy Duty Power Connectors 3-WAY MALE HSG

Manufacturer:

Mfr Part:
K3700-91

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating10 A
Number of Positions3 Position
Voltage Rating250 V
Housing MaterialPolyester
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?