Reference Only

K3606-06

Obsolete
Heavy Duty Power Connectors MALE CRIMP CONTACT

Manufacturer:

Mfr Part:
K3606-06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeavy Duty Power Connectors
ProductContacts
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingTin
Contact MaterialBrass
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?