Reference Only
K3602-46
Obsolete
Heavy Duty Power Connectors MALE CONTACT SOLDER-BUCKET
Datasheet
K3602-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Solder Cup | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Wire Gauge Max | 18 AWG | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?