Reference Only
H8505-05
Circuit Board Hardware - PCB H85 .8mm PC BOARD SOCKET GOLD.
Datasheet
H8505-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Solder Mount | |
| Length | 5.9 mm | |
| Outside Diameter | 2.67 mm | |
| Material | Brass | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H85 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $7,200.00 | |
| $0.347 | $8,675.00 |
Need more?