Reference Only
H8505-01
Circuit Board Hardware - PCB H85 0.8MM SOCKET ASSY.
Datasheet
H8505-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Solder Mount | |
| Length | 5.9 mm | |
| Outside Diameter | 2.67 mm | |
| Material | Brass | |
| Plating | Tin | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H85 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.322 | $1,610.00 | |
| $0.308 | $3,080.00 | |
| $0.303 | $7,575.00 |
Need more?