Reference Only

H3194-46

Circuit Board Hardware - PCB H31 Compact 0.5mm Shield Clip.

Manufacturer:

Mfr Part:
H3194-46

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductPin Receptacles
TypeSocket
Length13.35 mm
Outside Diameter3.18 mm
Contact MaterialBeryllium Copper, Brass
Current Rating10 A
Inside Diameter2.31 mm
Mounting Hole Size2.47 mm to 2.37 mm
PlatingTin
Product TypeCircuit Board Hardware - PCB
SeriesH31
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.93$9,300.00
Need more?