Reference Only

H2101A01

Circuit Board Hardware - PCB H21 .95mm TERMINAL PIN.

Manufacturer:

Mfr Part:
H2101A01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductPins
TypeTerminal Pin, Swage Mount
Length8.51 mm
Outside Diameter2.39 mm
MaterialBrass
Product TypeCircuit Board Hardware - PCB
SeriesH21
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.149$1,341.00
$0.14$1,400.00
$0.132$3,300.00
$0.127$6,350.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com