Reference Only

H2101-01

Circuit Board Hardware - PCB H21 .8mm TERMINAL PIN.

Manufacturer:

Mfr Part:
H2101-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductPins
TypeTerminal Pin, Swage Mount
Length14.3 mm
Outside Diameter2.39 mm
MaterialBrass
Product TypeCircuit Board Hardware - PCB
SeriesH21
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$1,560.00
$0.237$2,370.00
$0.228$5,700.00
$0.221$11,050.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com