Reference Only

H2074Z01

Circuit Board Hardware - PCB H20 TERMINAL PIN.

Manufacturer:

Mfr Part:
H2074Z01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductTurret Lugs
TypeTurret Terminal, Slotted
Length13.08 mm
Thread SizeUnthreaded
Outside Diameter6.35 mm
MaterialBrass
Product TypeCircuit Board Hardware - PCB
SeriesH20
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$1,476.00
$0.79$1,975.00
$0.77$3,850.00
$0.748$7,480.00
Need more?