Reference Only
H2072ZL1
Circuit Board Hardware - PCB H20 TERMINAL PIN.
Datasheet
H2072ZL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Turret Lugs | |
| Type | Turret Terminal, Slotted | |
| Length | 9.7 mm | |
| Thread Size | Unthreaded | |
| Outside Diameter | 3.96 mm | |
| Material | Brass | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H20 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.423 | $1,480.50 | |
| $0.388 | $3,880.00 | |
| $0.373 | $9,325.00 |
Need more?