Reference Only

G125-MW20150M94

Obsolete
Specialized Cables 1.25MM M/M ON 28AWG 150MM

Manufacturer:

Mfr Part:
G125-MW20150M94

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategorySpecialized Cables
Wire Gauge - AWG28 AWG
Voltage Rating450 V
Current Rating2 A, 10 A
SeriesG125
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8505110090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?