Reference Only

G125-MS12605L0P

Power to the Board Gecko-Latch 1.25MM M VERT SMT 2X10 POS TR.

Manufacturer:

Mfr Part:
G125-MS12605L0P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2 A, 2.8 A
Voltage Rating240 V, 120 V
Number of Positions26 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm
SeriesGecko-Latch
TradenameGECKO
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.01$7,010.00
Need more?