Reference Only

G125-MS11005M2R

Power to the Board 1.25MM M VERT SMT 2X05 POS TR.

Manufacturer:

Mfr Part:
G125-MS11005M2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2 A
Voltage Rating250 V, 450 V
Number of Positions10 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesG125
TradenameGECKO
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.93$2,732.50
$10.22$5,110.00
$9.38$9,380.00
Need more?