Reference Only
G125-FW30450L94
Obsolete
Specialized Cables 1.25MM F ON 30AWG 450MM
Datasheet
G125-FW30450L94 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 450 V | |
| Current Rating | 2 A, 10 A | |
| Series | G125 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?