Reference Only

G125-FW20300F94

End of Life
Specialized Cables 1.25MM F/F ON 28AWG 300MM

Manufacturer:

Mfr Part:
G125-FW20300F94

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategorySpecialized Cables
Wire Gauge - AWG28 AWG
Voltage Rating450 V
Current Rating2 A, 10 A
SeriesG125
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?