Reference Only

G125-FV21205L0P

Power to the Board GECKO G125 1.25MM F VERT 4.5MM 2x5 POS.

Manufacturer:

Mfr Part:
G125-FV21205L0P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A, 2.8 A
Voltage Rating240 V, 120 V
Number of Positions12 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch1.25 mm
SeriesG125
TradenameGECKO
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.01$1,801.50
$10.95$2,190.00
$10.24$5,120.00
$9.40$9,400.00
Need more?