Reference Only

G125-FV13405L0R

Power to the Board GECKO G125 1.25MM F VERT 3.0MM 2x13POS TR.

Manufacturer:

Mfr Part:
G125-FV13405L0R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating2 A
Voltage Rating250 V, 450 V
Number of Positions34 Position
Termination StyleSolder Pin
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesG125
PackagingReel
TradenameGECKO
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleStraight
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?