Reference Only

G125-FV12605L0P

Power to the Board GECKO G125 1.25MM F VERT 3.0MM 2x10POS TR.

Manufacturer:

Mfr Part:
G125-FV12605L0P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A, 2.8 A
Voltage Rating120 V, 240 V
Number of Positions26 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesG125
TradenameGECKO
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.01$1,440.60
$21.53$2,153.00
$21.22$4,244.00
$19.22$9,610.00
Need more?