Reference Only

G125-FV11605F1P

Power to the Board Gecko-SL 16P FML Crmp Housing.

Manufacturer:

Mfr Part:
G125-FV11605F1P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A
Voltage Rating250 V
Number of Positions16 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesGecko-SL
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Insulation Resistance10 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.94$1,547.00
$27.64$2,764.00
$27.57$5,514.00
Need more?