Reference Only

G125-FS12005F1R

Power to the Board 1.25MM F VERT SMT 2X10 POS TR.

Manufacturer:

Mfr Part:
G125-FS12005F1R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A
Voltage Rating250 V, 450 V
Number of Positions20 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm
SeriesGecko-SL
TradenameGECKO
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$23.43$5,857.50
Need more?
Contact Us