Reference Only

G125-FS11005F2R

Power to the Board Gecko-SL 1.25MM F 2X5 VERT PCT REVERSE FIX TAPE.

Manufacturer:

Mfr Part:
G125-FS11005F2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A
Number of Positions10 Position
Mounting StyleMounting Flange
Termination StyleSolder
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesGecko-SL
PackagingReel
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$18.60$4,650.00
$18.16$9,080.00
Need more?