Reference Only

G125-FS10605F1P

Power to the Board 6P FML Vertical SMT Hex Socket.

Manufacturer:

Mfr Part:
G125-FS10605F1P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A
Voltage Rating250 V
Number of Positions6 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm (0.049 in)
SeriesGecko-SL
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm (0.049 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.92$3,980.00
Need more?
Contact Us