Reference Only
G125-9603402
Headers & Wire Housings Gecko-SL PANEL MOUNT/PCB BACKSHELL 26 POS.
Datasheet
G125-9603402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | Gecko-SL | |
| Tradename | GECKO | |
| Packaging | Bulk | |
| Accessory Type | Backshell | |
| Housing Color | Silver | |
| Housing Material | Aluminum | |
| Latching Type | Jackscrew | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.90 | $669.00 | |
| $62.84 | $1,571.00 | |
| $60.31 | $3,015.50 | |
| $57.44 | $5,744.00 |
Need more?