Reference Only

G125-9602602

Headers & Wire Housings Gecko-SL 13+13 Pos. Straight Panel or Board Mount Metal Backshell.

Manufacturer:

Mfr Part:
G125-9602602

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
SeriesGecko-SL
TradenameGECKO
PackagingBulk
Housing ColorSilver
Housing MaterialAluminum
Latching TypeJackscrew
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.09$670.90
$63.84$1,596.00
$61.71$3,085.50
$55.89$5,589.00
Need more?