Reference Only
G125-9600602
Headers & Wire Housings Gecko-SL MHRZ 4.5MM/SMT 2X10P.
Datasheet
G125-9600602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | Gecko-SL | |
| Tradename | GECKO | |
| Packaging | Bulk | |
| Accessory Type | Backshell | |
| Housing Color | Silver | |
| Housing Material | Aluminum | |
| Latching Type | Jackscrew | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.56 | $615.60 | |
| $60.03 | $1,500.75 | |
| $58.98 | $2,949.00 | |
| $57.45 | $5,745.00 |
Need more?