Reference Only
F10-2800546R
Obsolete
FFC & FPC Connectors 5 WAY SMT HRZ BOTTOM CONT 1500/RL
Datasheet
F10-2800546R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 5 Position | |
| Pitch | 1 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Location | Bottom Contact | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | F10 | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?