Reference Only

D6206-46

Obsolete
IC & Component Sockets 6 WAY IC HDR ASSY VERT SLOTTED DR

Manufacturer:

Mfr Part:
D6206-46

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductVarious Socket Types
Number of Positions6 Position
Number of Rows2 Row
Pitch2.54 mm
Contact PlatingTin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialBrass
Current Rating1.5 A
Flammability RatingUL 94 V-0
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?