Reference Only
D2848-42
Obsolete
IC & Component Sockets 48 WAY IC SKT ASSY DUAL ROW VERTICAL
Datasheet
D2848-42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 48 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Tail | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | D2 | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?