Reference Only

D2816-01

Obsolete
IC & Component Sockets 16 PIN DIL IC SOCKET VERT PC TAIL

Manufacturer:

Mfr Part:
D2816-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductVarious Socket Types
Number of Positions16 Position
SeriesD2
FeaturesOpen Frame, Vertical Pc Tail
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?