Reference Only

D2724-42

Obsolete
IC & Component Sockets 24 WAY 0.4" IC SKT ASSY

Manufacturer:

Mfr Part:
D2724-42

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions24 Position
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSolder Tail
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesD2
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?