Reference Only

D0820-42

IC & Component Sockets D08 20 WAY 3 LEVEL SIL WIRE WRAP IC SKT.

Manufacturer:

Mfr Part:
D0820-42

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions20 Position
Number of Rows2 Row
TypeOpen Frame
Pitch2.54 mm
Termination StyleWire Wrap
Contact PlatingTin
Row Spacing7.62 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesD08
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,008 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$1,834.56
$1.70$3,427.20
$1.62$8,164.80
Need more?
Contact Us