Reference Only

D01-9843201

IC & Component Sockets D01 32P STACKTHROUGH PRESS FIT GOLD.

Manufacturer:

Mfr Part:
D01-9843201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions32 Position
Number of Rows1 Row
TypeSub-Miniature Socket
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingTin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesD01
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.87$2,128.80
$7.91$2,017.05
$7.43$3,789.30
$6.57$6,602.85
Need more?