Reference Only
D01-9840901
IC & Component Sockets D01 9P PIN SIL FEMALE HOUSING.
Datasheet
D01-9840901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 36 Position | |
| Number of Rows | 1 Row | |
| Pitch | 1.27 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Series | D01 | |
| Mounting Style | SMD/SMT | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 630 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $1,486.80 | |
| $2.05 | $2,152.50 | |
| $1.92 | $4,838.40 | |
| $1.83 | $9,223.20 |
Need more?