Reference Only

D01-98404T6

Obsolete
IC & Component Sockets 4P H3155-T6 STRIP SUB-MIN SKT/CARRIER

Manufacturer:

Mfr Part:
D01-98404T6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
Number of Positions31 Position
Number of Rows1 Row
Pitch1.27 mm
Termination StyleSolder Pin
Contact PlatingTin
SeriesD01
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?