Reference Only

D01-9821005

Obsolete
IC & Component Sockets 10PC OF H3191-05 SKT ON CARRIER COMB

Manufacturer:

Mfr Part:
D01-9821005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions10 Position
Number of Rows1 Row
TypeSub-Miniature PCB Socket
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesD01
Case StyleTop Entry
Contact MaterialBrass
Current Rating2 A
Lead Length4.7 mm
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?